43180-1002

Heilind Number:MOL43180-1002
Manufacturer:Molex
Manufacturer Number:43180-1002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

7.50mm Pitch, Flat Blade Plug Housing, Free Hanging, Single Row, 2 Circuits, Nylon PA66, UL94V-2, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43180-1002
Color:Natural
Series:43180 - Flat Blade
Connector Type:Flat Blade
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:7.5 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0431801002
SKU:MOL43180-1002

Detailed Description

Enhance your power connections with these high-quality Flat Blade connectors. Crafted from durable nylon, they ensure reliable performance in various applications. With a natural color finish, they blend seamlessly into your setup. Featuring a plug gender and two contacts, they offer a secure and efficient connection. The 7.5mm pitch and single row design make them easy to install. Operating in temperatures ranging from -40 to 75°C, they are suitable for a wide range of environments. Certified for both CSA and UL standards, you can trust in their safety and quality. Whether for commercial or residential use, these connectors are a dependable choice for your wiring needs.