| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43180-1003 |
| Color: | Natural |
| Series: | 43180 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0431801003 |
| SKU: | MOL43180-1003 |
43180-1003
| Heilind Number: | MOL43180-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43180-1003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
7.50mm Pitch, Flat Blade Plug Housing, Free Hanging, Single Row, 3 Circuits, Nylon PA66, UL94V-2, Natural
More >>Specifications
Detailed Description
Enhance your power connections with our Flat Blade Connector, designed for optimal performance in various applications. Featuring a durable Nylon housing and three gold-plated contacts, this connector ensures reliable conductivity. With a pitch of 7.5mm and a polarized design, it offers easy and secure mating. Operating smoothly in temperatures ranging from -40 to 75°C, it's suitable for both indoor and outdoor use. Its compact size and single-row configuration make it a space-efficient choice. Compliant with RoHS standards, it's also environmentally friendly. Elevate your wiring setup with this essential component from our Sabre Connector System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download | |||

