43180-5003

Heilind Number:MOL43180-5003
Manufacturer:Molex
Manufacturer Number:43180-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Pitch, Flat Blade Plug Housing, Free Hanging, Single Row, 3 Circuits, Nylon PA6, UL94V-0, Black, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43180-5003
Color:Black
Series:43180 - Flat Blade
Connector Type:Flat Blade
Gender:Plug
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:7.49 mm
Material:Nylon
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:7.49 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0431805003
SKU:MOL43180-5003

Detailed Description

Enhance connectivity with our 43180 series Flat Blade Connector, featuring a sleek black design for a professional touch. Crafted from durable nylon, this plug is engineered for reliable performance in power applications. With three contacts in a single row and a pitch of 7.49mm, it offers efficient signal transmission. Meeting stringent safety standards, including RoHS compliance, it operates flawlessly in a wide temperature range (-40 to 75°C). Its polarized and lockable design ensures secure mating, while its glow-wire capability adds an extra layer of safety. Perfect for wire-to-wire connections, this connector is a must-have for your electronic projects.