| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43202-6105 |
| Color: | Black |
| Series: | 43202 - Modular Jack 6/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/4 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Mating Cycles: | 500 |
| Panel Mount: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432026105 A432026105 |
| SKU: | MOL43202-6105 |
43202-6105
Specifications
Detailed Description
Upgrade your connectivity with this sleek Modular Jack featuring a Right-Angle, Low Profile design in classic Black. Perfect for PCB installations, this component boasts a 6/4 configuration and is meticulously crafted from High Temperature Thermoplastic for durability. With a 90° Angle orientation and Through Hole termination method, it ensures secure placement. The Phosphor Bronze contact material, Gold plating, and CSA/UL certifications guarantee reliable performance in demanding environments. RoHS compliant and lead-free process capable, it's not only high-quality but also environmentally friendly. Explore seamless integration with this essential RJ Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

