| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43202-8811 |
| Color: | Black |
| Series: | 43202 - Modular Jack 8/10 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/10 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 500 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432028811 |
| SKU: | MOL43202-8811 |
43202-8811
Specifications
Detailed Description
Enhance your networking setup with our Right Angle Modular Jack, designed for seamless connectivity in tight spaces. Featuring a Low Profile, Shielded construction with All Panel Grounding Tabs, this female connector ensures reliable performance. Its Surface Mount mount type and Through Hole termination method offer versatility in installation. Crafted from durable High Temperature Thermoplastic, it guarantees long-lasting usage even in challenging environments. With a contact plating of Gold and a voltage rating of 150 V AC/DC, this connector delivers optimal signal transmission with minimal interference. UL and CSA agency certifications, along with RoHS compliance, guarantee adherence to quality and environmental standards. Whether you're a professional installer or DIY enthusiast, this Modular Jack is an essential component for your networking projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

