| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43223-6155 |
| Color: | Black |
| Series: | 43223 - Modular Jack 6/2 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/2 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 6 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432236155 A432236155 |
| SKU: | MOL43223-6155 |
43223-6155
Specifications
Detailed Description
Elevate your connectivity with our right-angled Modular Jack, designed for seamless integration in space-constrained environments. Featuring a low-profile build and six ports, this high-performance component ensures efficient data transmission. Crafted with precision from durable materials, including high-temperature thermoplastic, it guarantees reliability in diverse operating conditions. The gold-plated contacts, along with a female connector type, deliver optimal signal conductivity. With certifications from CSA and UL, this RJ connector complies with industry standards for quality and safety. Perfect for panel mounting with PCB retention, it offers easy installation and secure attachment. Whether for commercial or industrial use, this component is a versatile solution for Ethernet and fiber optic connectivity needs. Rest assured, it is RoHS compliant and lead-free, making it environmentally friendly. Upgrade your network infrastructure with this essential component, trusted for its performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | 515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVL | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

