| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43223-8140 |
| Color: | Black |
| Series: | 43223 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 4 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432238140 |
| SKU: | MOL43223-8140 |
43223-8140
| Heilind Number: | MOL43223-8140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43223-8140 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our Right Angle Low Profile Modular Jack, featuring 8/8 RJ45 ports for seamless communication. Designed for high performance, this black connector is ideal for networking applications, offering four ports for versatile use. Constructed with durable materials and gold-plated contacts, it ensures reliable data transmission. With a 90-degree orientation and through-hole termination method, it guarantees a secure fit on your PCB. Certified for quality and compliance, including RoHS, UL, and CSA standards, this connector is the perfect choice for your Ethernet and fiber optic setups. Operating efficiently in a wide temperature range, from -40 to 85°C, it's suitable for various environments. Upgrade your connectivity solutions with this premium RJ Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | 515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVL | Download | |||
| 08/19/2016 | 501077 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: July 31, 2016 | Download | |||

