| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43223-8582 |
| Color: | Black |
| Series: | 43223 - Modular Plug 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Plug 8/8, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 8 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| Panel Mount: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432238582 |
| SKU: | MOL43223-8582 |
43223-8582
| Heilind Number: | MOL43223-8582 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43223-8582 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with our Low Profile Right-Angle Modular Jack, designed for seamless connectivity. This black RJ45 connector features 8 ports, perfect for high-density applications. Crafted from durable high temperature thermoplastic, it ensures reliability in various environments. The through-hole termination method and phosphor bronze contacts guarantee secure and stable connections. With a sleek 90° angle orientation and panel mount capability, it offers versatility in installation. Gold plating on the contact mating area ensures optimal signal transfer, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Whether for industrial or commercial use, this PCB Jack is a dependable choice for Ethernet and fiber optic networking. Note: I have excluded the SKU and incorporated the essential details in the description. Let me know if you need any further modifications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

