43249-8101

Heilind Number:MOL43249-8101
Manufacturer:Molex
Manufacturer Number:43249-8101
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Low Profile, 8/10, Panel Stops

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43249-8101
Color:Black
Series:43249 - Modular Jack 8/10
Amperage:1.5 A
Connector Type:Modular Jack 8/10
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0432498101 A432498101
SKU:MOL43249-8101

Detailed Description

Enhance your connectivity with our Right Angle Modular Jack, designed for seamless integration in electronic devices. Featuring a low-profile design with panel stops, this black jack is a versatile solution for various applications. Constructed with high-quality materials, including high-temperature thermoplastic and gold-plated contacts, it ensures reliable performance even in demanding environments. With a surface mount termination method and through-hole mounting compatibility, installation is quick and easy. Certified for UL and CSA standards, this jack guarantees safety and quality. RoHS compliant and lead-free process capable, it meets environmental regulations. Suitable for Ethernet and fiber optic connections, it's a must-have component for your networking needs.