| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43249-8909 |
| Color: | Black |
| Series: | 43249 - Modular Jack 8/10 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/10 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432498909 |
| SKU: | MOL43249-8909 |
43249-8909
| Heilind Number: | MOL43249-8909 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43249-8909 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your networking setup with our high-performance Modular Jack. Designed with a low-profile, right-angle orientation and panel stops for secure installation, this connector ensures reliable connectivity in any application. Featuring a black housing made of durable high-temperature thermoplastic, it guarantees longevity even in demanding environments. With a surface mount termination method and gold-plated phosphor bronze contacts, it offers superior signal transmission and is compatible with PCBs up to 1.57mm thick. Meeting stringent quality standards, including RoHS compliance, UL, and CSA certifications, this Modular Jack is a dependable choice for Ethernet and fiber optic connections. Trust in its 90° angle design, gold-plated contact mating area, and non-magnetic properties for optimal performance, whether in industrial or commercial settings. Upgrade your networking setup with confidence with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

