| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43255-0003 |
| Color: | White |
| Series: | 43255 - MLX |
| Amperage: | 12 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0432550003 |
| SKU: | MOL43255-0003 |
43255-0003
| Heilind Number: | MOL43255-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43255-0003 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Lead-Free, White
More >>Specifications
Detailed Description
Introducing the MLX 43255 series, a versatile and high-performance PCB connector designed for a variety of applications. With a straight-body orientation and through-hole termination method, it offers ease of installation on your circuit board. Featuring two contacts and a pitch of 6.35mm, it ensures reliable connectivity with a current rating of 12A or 20A. Constructed with durable materials including phosphor bronze contacts and polyester housing, it guarantees long-lasting performance even in demanding environments. With a voltage rating of 600V and operating temperature range from -55°C to 105°C, it meets stringent industry standards for safety and reliability. Additionally, its keying and polarization features ensure proper mating orientation, while PCB locator and retention options enhance stability during assembly. Certified for RoHS compliance and lead-free soldering, it offers peace of mind for environmentally conscious projects. Ideal for board-to-board and wire-to-board connections, the MLX 43255 series is the perfect choice for your interconnect needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

