| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43255-0113 |
| Color: | Natural |
| Series: | 43255 - MLX |
| Amperage: | 12 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 30.35 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0432550113 |
| SKU: | MOL43255-0113 |
43255-0113
| Heilind Number: | MOL43255-0113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43255-0113 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this straight orientation MLX connector. Designed for through-hole termination, this two-contact connector boasts a robust nylon body and phosphor bronze contacts, ensuring reliable performance in various environments. With a pitch of 6.35mm and a voltage rating of 600V, it's suitable for a wide range of applications. Featuring keying for easy identification and UL certification, it meets high safety standards. Operating smoothly in temperatures ranging from -55 to 105°C, this connector is ideal for demanding industrial settings. Its tray packaging facilitates convenient handling, while its RoHS compliance underscores its environmental responsibility. Perfect for board-to-board and wire-to-board connections, this MLX connector is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

