| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43255-0129 |
| Color: | Natural |
| Series: | 43255 - MLX |
| Amperage: | 12 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 30.35 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0432550129 |
| SKU: | MOL43255-0129 |
43255-0129
| Heilind Number: | MOL43255-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43255-0129 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this MLX Series Natural Nylon Connector, featuring a straight body orientation and through hole termination method for secure installation. With 4 contacts and a pitch of 6.35mm, it offers reliable performance in board-to-board or wire-to-board applications. Designed for a voltage of 600V and an amperage of 12A, with a maximum operating temperature of 105°C, this connector assures efficient power transmission even in demanding environments. Its keying and polarization features ensure proper mating, while PCB retention and locator options add to its stability during use. Certified for RoHS compliance, this connector is a sustainable choice for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

