| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43255-0139 |
| Color: | Natural |
| Series: | 43255 - MLX |
| Amperage: | 20 A, 9 A |
| Connector Type: | MLX |
| Number of Contacts: | 6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0432550139 |
| SKU: | MOL43255-0139 |
43255-0139
| Heilind Number: | MOL43255-0139 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43255-0139 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Lead-Free, Natural
More >>Specifications
Detailed Description
Enhance your electronic connections with the MLX 43255 - MLX Vertical Header. Designed for reliability, this connector features a straight body orientation with six contacts spread across three rows, ensuring secure and efficient through-hole termination. Made from durable materials including phosphor bronze and nylon, it can handle amperages of up to 20 A and 9 A, with a maximum voltage of 600 V. With keying, polarization, and PCB retention features, it offers easy and secure installation. Certified for quality and safety standards, it is RoHS compliant and suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

