| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43255-0161 |
| Color: | Natural |
| Series: | 43255 - MLX |
| Amperage: | 20 A, 9 A |
| Connector Type: | MLX |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 6.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 30.35 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0432550161 |
| SKU: | MOL43255-0161 |
43255-0161
| Heilind Number: | MOL43255-0161 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43255-0161 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 15 Circuits, Polyester 94V-0, Tin Plating, Natural (Translucent), Lead-Free
More >>Specifications
Detailed Description
Enhance your circuit board connections with our MLX Series 43255 Pin Header. Designed for optimal performance, this connector features a straight body orientation with through-hole termination, ensuring secure and reliable contact. With 15 contacts arranged in three rows and a pitch of 6.35mm, it offers versatility for various applications. The durable construction, with a nylon housing and phosphor bronze contacts plated with tin, guarantees longevity and efficient conductivity. Meeting stringent safety standards, it is UL and CSA certified, as well as RoHS compliant. Perfect for wire-to-board and board-to-board connections, this connector is a vital component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

