| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43275-1024 |
| Color: | Natural |
| Series: | 43275 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Number of Rows: | 3 |
| Pitch: | 5.59 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0432751024 |
| SKU: | MOL43275-1024 |
43275-1024
Specifications
Detailed Description
Enhance your appliance's functionality with our 24-circuit Flat Blade Appliance Timer Crimp Housing. Crafted from durable nylon in a natural hue, this receptacle features a 5.59mm pitch and three rows for optimal connectivity. With a wide operating temperature range of -40 to 75°C, it guarantees reliable performance in various environments. Certified by CSA and UL, it meets stringent quality standards, while its RoHS compliance underscores our commitment to sustainability. Perfect for power applications, this housing is a must-have for any electrical setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

