| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43301-1003 |
| Color: | Natural |
| Series: | 43301 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 5.59 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL43301-1003 |
43301-1003
| Heilind Number: | MOL43301-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43301-1003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Flat Blade Appliance Pressure Switch Crimp Housing, 3 Circuit

