| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43335-2002 |
| Color: | Black |
| Series: | 43335 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0433352002 |
| SKU: | MOL43335-2002 |
43335-2002
| Heilind Number: | MOL43335-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43335-2002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 2 Circuits, Nylon PA66, UL 94V-0, Black with TPA
More >>Specifications
Detailed Description
Enhance your power connectivity with our Flat Blade Connector in sleek black. Crafted with durable nylon housing, this receptacle features two contacts in a single row, ensuring reliable performance. With a 7.5mm pitch, it's perfect for various circuit applications. Designed for wire-to-wire connection, it's UL and CSA certified for quality assurance. Operating smoothly in temperatures ranging from -40 to 75°C, it's a dependable choice for your projects. Its polarized mating and locking features guarantee secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade to this essential component for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2025 | 515747 - Equipment Transfer, Production Transfer or Rearrangement. starting in the end of november 2024 molex will begin transferring injection molds for finished goods from US Lincoln NE plant to Bangalore India Plant. | Download | |||
| 11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 03/28/2014 | GCM 10626777 - Change Construction Or Material. | Download | |||

