| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43335-2003 |
| Color: | Black |
| Series: | 43335 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0433352003 43352003 |
| SKU: | MOL43335-2003 |
43335-2003
| Heilind Number: | MOL43335-2003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43335-2003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA66, UL 94V-0, Natural with TPA
More >>Specifications
Detailed Description
Upgrade your power connections with our Black Flat Blade Connector. Featuring a sleek design with a durable Nylon housing, this connector ensures reliable performance. With three contacts in a single row and a 7.5mm pitch, it offers efficient power transmission. Suitable for wire-to-wire applications, it is UL and CSA certified, meeting industry standards for safety and quality. Operating smoothly in a wide temperature range from -40 to 75 °C, it is perfect for various environments. The polarized design and locking feature guarantee a secure connection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for power circuit applications, this connector is a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2025 | 515747 - Equipment Transfer, Production Transfer or Rearrangement. starting in the end of november 2024 molex will begin transferring injection molds for finished goods from US Lincoln NE plant to Bangalore India Plant. | Download | |||
| 11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 03/28/2014 | GCM 10626777 - Change Construction Or Material. | Download | |||

