| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43335-2013 |
| Color: | Black |
| Series: | 43335 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Link:43180 Flat Blade Plug Housing |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0433352013 |
| SKU: | MOL43335-2013 |
43335-2013
| Heilind Number: | MOL43335-2013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43335-2013 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA6, UL 94V-0, Black with TPA
More >>Specifications
Detailed Description
Enhance your power connections with this sleek Flat Blade Receptacle in classic black. Designed for efficient wire-to-wire applications, it boasts three contacts in a single row, ensuring seamless connectivity. Crafted from durable nylon with a 7.5mm pitch, it guarantees reliability in various environments. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally conscious. Its polarized design and locking feature provide added security, while its UL and CSA agency certifications attest to its quality. Upgrade your setup with this essential component for power circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10626777 - Change Construction Or Material. | Download | |||

