| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43460-0014 |
| Color: | Natural |
| Series: | 43460 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0434600014 |
| SKU: | MOL43460-0014 |
43460-0014
| Heilind Number: | MOL43460-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43460-0014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, 4.20mm Pitch, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Matte Tin(Sn) Plating, Natural
More >>Specifications
Detailed Description
Easily connect PCBs with the Mini-Fit Jr. Header, boasting a 4.20mm pitch in a dual-row, vertical design. This durable connector features a secure Through Hole termination method and is crafted from PA Polyamide Nylon 6/6 with UL 94V-0 flammability rating. With four circuits and a matte Tin(Sn) plating, it ensures reliable performance, with a 9A amperage and 600V voltage rating. Ideal for various applications, it offers efficient board-to-board or wire-to-board connectivity. The connector is equipped with a PCB lock for added security, and its compact size and natural color make it a versatile choice for your projects. With UL and CSA agency certifications, along with RoHS compliance, you can trust in its quality and safety. Elevate your electronic designs with the Mini-Fit Jr. Header.

