| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-0208 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0436400208 |
| SKU: | MOL43640-0208 |
43640-0208
| Heilind Number: | MOL43640-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43640-0208 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for optimal performance, this single-row housing features 2 circuits and is UL 94V-0 certified for safety. With convenient panel mount ears and a low-halogen construction, it offers both versatility and eco-friendliness. The sleek black finish adds a touch of sophistication to any setup. Crafted from durable nylon, it ensures reliable performance in a wide range of operating temperatures. Its polarized design and secure lock to mating part guarantee a stable connection. Compliant with RoHS standards, this housing is a responsible choice for your connector needs. Perfect for wire-to-wire applications, the Micro-Fit 3.0 is a crucial component in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download | |||
| 07/20/2014 | GCM 10637381 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that new mold for 2 circuits and 3 circuits of 8 cavity each will be fabricate for Mircofit, 43640 series housing. This letter takes the place of notice to customer the reason of change is to add capacity to current production. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN is issued based on the housing produced by Molex Singapore. For list of finish goods part number, please refer to the GCN letter. | Download | |||

