| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-0408 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0436400408 |
| SKU: | MOL43640-0408 |
43640-0408
| Heilind Number: | MOL43640-0408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43640-0408 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black
More >>Specifications
Detailed Description
Enhance power connectivity with our Micro-Fit 3.0 Plug Housing. Crafted from durable nylon, this single-row housing accommodates 4 circuits, ensuring reliable performance. Featuring UL 94V-0 certification and low-halogen composition, it prioritizes safety. The black panel mount ears offer convenient installation, while the 3mm pitch and -40 to 105°C operating temperature range cater to various applications. With polarization and locking mechanisms for secure mating, it guarantees a stable connection. RoHS compliant and meticulously designed for wire-to-wire setups, the Micro-Fit 3.0 is a versatile solution for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download | |||

