43640-0409

Heilind Number:MOL43640-0409
Manufacturer:Molex
Manufacturer Number:43640-0409
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43640-0409
Color:Black
Series:43640
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436400409
SKU:MOL43640-0409

Detailed Description

Discover the Micro-Fit 3.0 Plug Housing, a single-row connector housing designed for optimal performance. With four circuits, this housing ensures reliable power connections, meeting UL 94V-0 and low-halogen standards for safety and environmental responsibility. Crafted from durable black nylon, it guarantees longevity and resilience in various applications. Featuring a 3mm pitch and operating temperature range of -40 to 105°C, this housing is suitable for demanding environments. Its polarized design and locking feature provide secure mating, while RoHS compliance underscores its commitment to sustainability. Perfect for wire-to-wire connections, the Micro-Fit 3.0 Plug Housing is an essential component in your connectivity solutions.