| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-0410 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0436400410 |
| SKU: | MOL43640-0410 |
43640-0410
| Heilind Number: | MOL43640-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43640-0410 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Featuring a sleek black design with panel mount ears, this single-row housing is not only visually appealing but also durable, with UL 94V-2 flammability rating. Crafted from high-quality nylon, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With 4 circuits and a pitch of 3mm, it's perfect for various power applications. Engineered for safety, it's glow-wire capable and polarized to mate, offering peace of mind in usage. Easy to install with lock to mating part feature, it's a must-have component for your connector system. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with our Micro-Fit 3.0 Plug Housing.

