43640-0800

Heilind Number:MOL43640-0800
Manufacturer:Molex
Manufacturer Number:43640-0800
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43640-0800
Color:Black
Series:43640
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Mount Type:Panel Mount
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436400800
SKU:MOL43640-0800

Detailed Description

Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for single-row configurations, this housing accommodates 8 circuits with precision and reliability. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures safety and durability in any application. Featuring convenient panel mount ears, installation is a breeze. With a compact 3mm pitch, it offers efficient space utilization without compromising performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The polarized design guarantees proper mating, while the integrated locking mechanism adds security. RoHS compliant and meticulously engineered, our Micro-Fit 3.0 Plug Housing is the perfect solution for your connectivity needs.