| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-1111 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL43640-1111 |
43640-1111
| Heilind Number: | MOL43640-1111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43640-1111 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 11 Circuits, UL 94V-2, Glow-Wire Capable, Black

