43644-0019

Heilind Number:MOL43644-0019
Manufacturer:Molex
Manufacturer Number:43644-0019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Pitch Mini-Fit Jr. BMI Header, Dual Row, Right-Angle, 14 Circuits, PA Polyamide Nylon 6/6 94V-0, with Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43644-0019
Color:Natural (White)
Series:43644 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):2.4 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Product Name:Mini-Fit BMI
Part Aliases:0436440019
SKU:MOL43644-0019

Detailed Description

Elevate your connectivity with our Mini-Fit BMI Connector in Natural (White). With 14 contacts arranged in a dual-row configuration, this connector offers reliable power and signal transmission. Featuring a right-angle orientation and through-hole termination, it ensures secure PCB mounting. The brass contact material with gold plating guarantees optimal conductivity, while the durable nylon housing withstands harsh operating environments. With a 13 A current rating and 600 V voltage capacity, it delivers exceptional performance. Perfect for board-to-board or wire-to-board connections, this Mini-Fit BMI Connector is a versatile solution for your electronic projects. RoHS compliant and designed for longevity, it's the ideal choice for demanding applications.