43650-0209

Heilind Number:MOL43650-0209.P
Manufacturer:Molex
Manufacturer Number:43650-0209
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0209
Series:43650
Amperage:5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43650-0209.P

Detailed Description

Enhance your PCB connectivity with our Micro-Fit 3.0 Right-Angle Header. Designed for precision and durability, this single-row connector features 2 circuits with a PCB press-fit metal retention clip for secure attachment. Its tin coating ensures high performance, while being glow-wire capable for added safety. With a 3.00mm pitch and right-angle body orientation, it offers seamless integration in tight spaces. RoHS compliant and capable of handling up to 5A, this connector is perfect for demanding applications. Packaged in a convenient tape and reel format, it's easy to handle and install. Elevate your electronic designs with the Micro-Fit 3.0 series.