| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43650-0210 |
| Series: | 43650 |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Product Name: | Micro-Fit 3.0 |
| SKU: | MOL43650-0210.P |
43650-0210
| Heilind Number: | MOL43650-0210.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 43650-0210 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cut Tape - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black, Tape and Reel
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit 3.0 Right-Angle Header. Designed for efficiency and durability, this connector features a 3.00mm pitch, single row configuration with 2 circuits, ideal for compact spaces. The inclusion of a PCB press-fit metal retention clip ensures secure mounting, while the gold-plated contacts guarantee reliable conductivity. With glow-wire capability and RoHS compliance, this header meets stringent safety standards. Its black housing and tape and reel packaging streamline assembly processes. Trust the Micro-Fit 3.0 for 5A current ratings and precision engineering in your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||
| 03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download | |||
| 10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/23/2015 | GCM 10680627 - New, Modified, Or Replacement Tooling. | Download | |||

