43650-0212

Heilind Number:MOL43650-0212.P
Manufacturer:Molex
Manufacturer Number:43650-0212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0212
Series:43650
Amperage:5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43650-0212.P

Detailed Description

Enhance your PCB assembly with this Micro-Fit 3.0 Right-Angle Header, a high-performance connector designed for optimal circuit connectivity. With a 3.00mm pitch and single-row configuration, it offers precision and efficiency in electronic applications. Featuring 2 circuits and solder tabs for secure attachment, this header ensures reliable performance. Its tin-plated construction with Glow-Wire capability and RoHS compliance guarantees safety and environmental responsibility. The black housing, tape, and reel packaging add convenience for handling and storage. Ideal for various industries, this Micro-Fit 3.0 header is a versatile solution for your connectivity needs.