43650-0213

Heilind Number:MOL43650-0213.P
Manufacturer:Molex
Manufacturer Number:43650-0213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0213
Series:43650
Amperage:5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43650-0213.P

Detailed Description

Discover the Micro-Fit 3.0 Right-Angle Header, a high-performance connector designed for precision and reliability in PCB applications. With a pitch of 3.00mm, single-row configuration, and 2 circuits, this header is perfect for space-saving designs. Its solder tab, made of durable brass with gold plating, ensures secure and efficient connections. Glow-wire capable and RoHS compliant, it meets stringent safety and environmental standards. The black housing, coupled with the right-angle body orientation, offers versatility in installation. With a 5A amperage rating, this connector is ideal for power and signal transmission. Packed in convenient tape and reel packaging, it's ready for automated assembly. Trust in the Micro-Fit 3.0 series for seamless connectivity in your electronic projects.