43650-0313

Heilind Number:MOL43650-0313.P
Manufacturer:Molex
Manufacturer Number:43650-0313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0313
Series:43650
Amperage:5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43650-0313.P

Detailed Description

Enhance your PCB assembly with our Micro-Fit 3.0 Right-Angle Header, a high-performance connector designed for seamless integration. With a 3.00mm pitch and a single row featuring 3 circuits, this header ensures efficient connectivity. Crafted with a solder tab and gold plating, it offers reliable conductivity and is glow-wire capable for added safety. The sleek black housing, packaged in convenient Cut Tape format, is both durable and visually appealing. Its brass contacts and right-angle body orientation make it easy to install, while RoHS compliance guarantees environmental responsibility. Perfect for various applications, this Micro-Fit 3.0 connector is a must-have component for your projects.