43650-0823

Heilind Number:MOL43650-0823
Manufacturer:Molex
Manufacturer Number:43650-0823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0823
Color:Black
Pitch:3 mm
Series:43650
Voltage:600 V
Amperage:8.5 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:Yes
Mated Height:17.27 mm
Product Name:Micro-Fit 3.0
Mating Cycles:30
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Connector Type:Micro-Fit 3.0
Number of Rows:1
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:Yes
Glow Wire Capable:Yes
Number of Contacts:8
Termination Method:Surface Mount
Number of Contacts Loaded:8
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):030
Lead Free Process Capability:REFLOW
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:003
Maximum Solder Process Temperature:260 °C
Part Aliases:43650-0823 0436500823 43650
Material Flammability Standard:94V-0
SKU:MOL43650-0823