43650-1105

Heilind Number:MOL43650-1105
Manufacturer:Molex
Manufacturer Number:43650-1105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 11 Circuits, with PCB Press-fit Metal Retention Clip, 0.76µm Gold Plating, Glow-Wire Capable, Black

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-1105
Color:Black
Pitch:3 mm
Series:43650
Voltage:600 V
Amperage:8.5 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Right Angle
PCB Locator:Yes
Mated Height:6.98 mm
Product Name:Micro-Fit 3.0
Mating Cycles:30
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Connector Type:Micro-Fit 3.0
Number of Rows:1
Body Orientation:Right Angle
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:Yes
Glow Wire Capable:Yes
Number of Contacts:11
Termination Method:Through Hole
Surface Mount Compatible:Yes
Number of Contacts Loaded:11
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):030
Lead Free Process Capability:SMC and Wave
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:003
Maximum Solder Process Temperature:260 °C
Part Aliases:43650-1105 0436501105 43650
Material Flammability Standard:94V-0
SKU:MOL43650-1105