| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43680-3006 |
| Color: | Black |
| Series: | 43680 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0436803006 |
| SKU: | MOL43680-3006 |
43680-3006
| Heilind Number: | MOL43680-3006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43680-3006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with our Sabre 43680 series plug, featuring six contacts for secure transmission. Crafted from durable nylon with a flame-retardant design, it ensures reliable performance in any environment. The 7.5mm pitch and 18A amperage rating make it ideal for power applications. With keying for proper alignment, polarized mating, and a locking feature, it guarantees a secure connection. Certified for safety and compliance, it meets RoHS standards. Suitable for a wide range of industries, this connector is a versatile and essential component for any wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

