| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43693-0037 |
| Color: | Natural |
| Series: | 43693 - Mini-Fit Jr. |
| Amperage: | 7 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Partial |
| Part Aliases: | 0436930037 |
| SKU: | MOL43693-0037 |
43693-0037
Specifications
Detailed Description
Introducing the Mini-Fit Jr. BMI First Mate / Last Break Header, designed for seamless connectivity in electronic applications. With a 4.20mm pitch and dual-row configuration, this header features 18 circuits for efficient power distribution. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures reliable performance in diverse environments. The matte tin (Sn) plating offers corrosion resistance, while the natural color adds a sleek finish. Ideal for Mini-Fit Jr. connectors, this header supports a maximum amperage of 7A and a voltage of 600V. Its through-hole termination method and brass contact material guarantee secure connections. With features like polarization, PCB retention, and locking mechanisms, it provides ease of use and assembly. RoHS compliant and suitable for various board-to-board and wire-to-board applications, the Mini-Fit Jr. BMI First Mate / Last Break Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

