| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43743-6201 |
| Color: | Black |
| Series: | 43743 - Modular Jack 6/2 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/2 |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0437436201 |
| SKU: | MOL43743-6201 |
43743-6201
| Heilind Number: | MOL43743-6201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43743-6201 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this sleek Modular Jack, meticulously designed for optimal performance. Featuring a low-profile, right-angle orientation and surface-mount termination, it seamlessly integrates into your electronic setup with ease. Crafted with high-quality materials, including high-temperature thermoplastic and gold-plated contacts, this jack ensures reliable signal transmission. Its female gender and 6/2 configuration make it compatible with various devices, while its UL and CSA certifications guarantee safety and quality. RoHS compliant and lead-free, it meets environmental standards, making it a sustainable choice for your projects. Trust in the durability of this component, with a high mating cycle and non-magnetic properties, perfect for demanding applications. Upgrade your connectivity solution with this versatile Modular Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/22/2018 | 505050 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

