| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43759-0001 |
| Color: | Natural |
| Series: | 43759 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0437590001 |
| SKU: | MOL43759-0001 |
43759-0001
| Heilind Number: | MOL43759-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43759-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 36 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Mini-Fit BMI Header, featuring a 4.20mm pitch and dual-row design for efficient power distribution. This right-angle connector boasts 36 circuits, ensuring ample connectivity in your setup. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it guarantees safety and reliability. The tin (Sn) plating enhances conductivity, while through-hole termination method facilitates easy installation. With a high amperage rating of 13A and a voltage tolerance of 600V, it's ideal for various applications. Its robust construction, operating temperature range of -40 to 105°C, and 30 mating cycles ensure long-term performance. Trust in the Mini-Fit BMI Header for secure and efficient board-to-board or wire-to-board connections. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

