| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43760-0001 |
| Color: | Natural |
| Series: | 43760 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0437600001 |
| SKU: | MOL43760-0001 |
43760-0001
Specifications
Detailed Description
Enhance your connectivity with our Mini-Fit BMI Receptacle Housing, featuring a 4.20mm pitch and dual-row design with convenient panel mount ears. Crafted from durable PA Polyamide Nylon 6/6 material, this housing is UL 94V-2 compliant and offers 36 circuits for reliable power transmission. With a 13A amperage rating and compatibility with both wire-to-wire and wire-to-board connections, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this housing is a dependable choice for your electronic setups. Compliant with RoHS standards, it not only ensures high performance but also meets environmental regulations. Upgrade your connector systems with the Mini-Fit BMI Receptacle Housing for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 505565-0201 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


