| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0001 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100001 |
| SKU: | MOL43810-0001 |
43810-0001
Specifications
Detailed Description
Enhance your PCB connectivity with this Mini-Fit BMI Header, featuring a dual-row, right-angle design suitable for 1.60mm boards. With 4 circuits and tin plating, it ensures reliable power transmission up to 13A and 600V AC/DC. The 260C wave solderable retention clip offers secure attachment, while the high-temperature thermoplastic construction guarantees durability in harsh environments. With UL and CSA certifications, this connector meets stringent safety standards. Perfect for board-to-board or wire-to-board applications, it's RoHS compliant and suitable for lead-free processes. Upgrade your electronic assemblies with this Mini-Fit BMI Header for optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

