| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0003 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100003 |
| SKU: | MOL43810-0003 |
43810-0003
Specifications
Detailed Description
Enhance your connectivity with our Mini-Fit BMI Right Angle Header, a high-performance solution for board-to-board and wire-to-board applications. Featuring a durable black housing and industry-standard tin plating, this connector ensures reliable power delivery with a maximum current rating of 13 A and voltage up to 600 V AC/DC. With 8 contacts in a 2-row configuration, it offers versatility in design. The through-hole termination method and polarized orientation simplify installation, while the high-temperature thermoplastic construction guarantees long-term durability in harsh environments. UL and CSA certified, this connector meets stringent quality standards, making it ideal for diverse industrial applications. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Whether for power distribution, signal transmission, or data connectivity, the Mini-Fit BMI Header is a trusted choice for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

