| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0004 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100004 |
| SKU: | MOL43810-0004 |
43810-0004
Specifications
Detailed Description
Introducing the Mini-Fit BMI Header, a versatile connector designed for 1.60mm PCBs. With a dual-row, right-angle configuration and 10 circuits, it offers secure and efficient connectivity. The tin (Sn) plating, along with a 260C wave solderable retention clip, ensures reliable performance in demanding environments. Featuring a high temperature thermoplastic construction and UL/RoHS compliance, this connector is suitable for a wide range of applications. Its 13A rating, 600V AC/DC voltage, and -40 to 105°C operating temperature range make it ideal for various electronic systems. Whether for board-to-board or wire-to-board connections, the Mini-Fit BMI Header delivers uncompromising quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

