| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0006 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100006 |
| SKU: | MOL43810-0006 |
43810-0006
| Heilind Number: | MOL43810-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 14 Circuits, Tin (Sn) Plating, 260C Wave Solderable, with Retention Clip
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header, featuring a dual-row, right-angle design suitable for 1.60mm boards. With 14 circuits and tin plating, it ensures optimal performance and durability. The 260C wave solderable retention clip provides secure attachment, ideal for high-temperature environments. This black connector, part of the 43810 series, offers a 4.2mm pitch and a 13A amperage rating, meeting stringent electrical requirements. Its brass contacts and high-temperature thermoplastic body guarantee reliable operation, even in harsh conditions. UL and CSA certified, it complies with RoHS standards, making it a sustainable choice for your applications. Upgrade your connectivity solutions with this Mini-Fit BMI Header, perfect for board-to-board and wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

