43810-0099

Heilind Number:MOL43810-0099
Manufacturer:Molex
Manufacturer Number:43810-0099
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, for 3.18mm PCB, 24 Circuits, Tin (Sn) Plating, 260C Wave Solderable, with Retention Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0099
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:4.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.17 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438100099
SKU:MOL43810-0099

Detailed Description

Introducing the Mini-Fit BMI Header, a versatile connector for 3.18mm PCBs. Featuring a dual-row design with 24 circuits, it offers reliable connectivity for a variety of applications. The right-angle orientation and tin plating with a 260C wave solderable retention clip ensure secure attachment. With a current rating of 13 A and voltage capability of 600 V AC/DC, this connector is suitable for power and signal transmission. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions from -40 to 105°C. UL and CSA certified, it meets quality and safety standards. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is an essential component in electronic assemblies. Its through-hole termination method and 4.2mm pitch make it easy to install on 3.17mm thick PCBs. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Ideal for use in various industries, this connector is a reliable solution for your connectivity needs.