43810-0107

Heilind Number:MOL43810-0107
Manufacturer:Molex
Manufacturer Number:43810-0107
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, 18 Circuits, for 3.18mm PCB Thickness, Gold (Au) Plating, with Retention Clip

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0107
Color:Black
Pitch:4.2 mm
Series:43810 - Mini-Fit BMI
Voltage:600 V AC/DC
Amperage:13 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Right Angle
PCB Locator:No
Tail Length:4.5 mm
Mating Cycles:30
PCB Retention:Yes
PCB Thickness (Recommended):3.17 mm
Connector Type:Mini-Fit BMI
Number of Rows:2
Connector System:Board to Board, Wire to Board
Contact Material:Brass
Polarized to PCB:Yes
Glow Wire Capable:No
Polarized to Mate:Yes
Termination Pitch:4.2 mm
Number of Contacts:18
Termination Method:Through Hole
Surface Mount Compatible:Yes
Number of Contacts Loaded:18
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):005
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:260 °C
Part Aliases:43810-0107 0438100107 43810
Material Flammability Standard:94V-0
SKU:MOL43810-0107