| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0201 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100201 |
| SKU: | MOL43810-0201 |
43810-0201
| Heilind Number: | MOL43810-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 8 Circuits, Tin (Sn) Plating, 260C Wave Solderable, without Retention Clip
More >>Specifications
Detailed Description
Discover the Mini-Fit BMI Header, designed for 1.60mm PCBs with a dual-row, right-angle configuration. Featuring 8 circuits with tin (Sn) plating for 260C wave soldering capabilities, this connector ensures reliable performance without the need for a retention clip. With an amperage rating of 13A and a voltage capacity of 600V AC/DC, it's suitable for various applications. Constructed from high-temperature thermoplastic and brass contacts, it offers durability and robustness. Its through-hole termination method and 4.2mm pitch make it easy to integrate into designs. RoHS compliant and UL listed, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is a versatile solution for your connectivity needs.

