43810-0209

Heilind Number:MOL43810-0209
Manufacturer:Molex
Manufacturer Number:43810-0209
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 24 Circuits, Tin (Sn) Plating, 260C Wave Solderable, without Retention Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0209
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.12 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438100209
SKU:MOL43810-0209

Detailed Description

Introducing the Mini-Fit BMI Header, a compact and versatile connector designed for seamless integration onto 1.60mm PCBs. Featuring a dual-row configuration with 24 circuits, this connector is ideal for high-density applications. With a right-angle body orientation and tin (Sn) plating, it offers reliable connectivity and is 260C wave solderable without the need for a retention clip. The contact material is brass, ensuring durability, while the high-temperature thermoplastic construction can withstand harsh operating environments. Its 4.2mm pitch, 13A amperage, and 600V AC/DC voltage rating make it suitable for a wide range of power and signal transmission needs. The Mini-Fit BMI Header is UL and CSA certified, RoHS compliant, and suitable for both board-to-board and wire-to-board connections. With its compact design and secure mating features, it's the perfect choice for demanding PCB applications.