| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0212 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.12 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100212 |
| SKU: | MOL43810-0212 |
43810-0212
| Heilind Number: | MOL43810-0212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0212 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 8 Circuits, Gold (Au) Plating, 260C Wave Solderable, without Retention Clip
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit BMI Header, designed for seamless integration in compact electronic setups. Featuring a dual-row configuration with right-angle orientation, this header accommodates 8 circuits with precision and efficiency. Crafted from high-temperature thermoplastic in sleek black, it offers durability and reliability for your electronic projects. With gold plating for optimal conductivity and 260C wave solderability, this header ensures secure and long-lasting connections. Its through-hole termination method and brass contact material guarantee robust performance, while its UL and CSA certifications attest to its quality and safety standards. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile solution for your connectivity needs.

