43810-0217

Heilind Number:MOL43810-0217
Manufacturer:Molex
Manufacturer Number:43810-0217
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, 18 Circuits, for 1.60mm PCB Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0217
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.12 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438100217
SKU:MOL43810-0217

Detailed Description

Enhance your PCB connectivity with our Mini-Fit BMI Header, designed for optimal performance in electronic assemblies. This dual-row, right angle connector features 18 gold-plated circuits for reliable signal transmission, meeting high-quality standards with a 260C wave solderable construction. Its compact form factor, tailored for 1.60mm PCBs, ensures seamless integration, while its brass contact material guarantees durability. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. With UL and CSA certifications, it complies with industry safety standards. Whether used in board-to-board or wire-to-board connections, this Mini-Fit BMI Header offers versatility and efficiency in your assembly processes. Rest assured, it is RoHS compliant, aligning with environmental regulations for sustainable manufacturing. Elevate your connectivity solutions with this essential component.